Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-F03-14-3P
Manufacturer Part #:

F03-14-3P

Manufacturer:

Description:
Standoffs & Spacers SEPARATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Standoffs & Spacers
RoHS: No
Brand: Omron Automation and Safety
Type: Spacer, Electrodes
Length: 20 mm
Outside Diameter: 41 mm
Inside Diameter: 7 mm
Product: Accessories
Series: F03
Factory Pack Quantity: 1
Part # Aliases: 1603078
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.74
  5: $3.50
  10: $3.38
  25: $3.32
  50: $3.26

To add to a project, please Log In.

165583196 189371948