Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-F03-01SUS316
Manufacturer Part #:

F03-01 SUS316

Manufacturer:

Description: Test Probes Electrode SUS316 Material 2 Lines
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Test Probes
RoHS: RoHS Compliant Details
Equipment Type: Electrodes
Length: 1 m
Description/Function: SUS316 Electrodes can be used in applications where resistance to corrosion is required
Features: Two material indication lines
Series: F03
Factory Pack Quantity: 1
Type: Electrodes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.73
  25: $22.51
  50: $21.28
  100: $20.70
  200: $20.07
  500: $19.47
  1,000: Quote
 

To add to a project, please Log In.

108623895 150670586 111427401