Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SA401-P2
Manufacturer Part #:

EE-SA401-P2

Manufacturer:

Description:
Phototransistors PHOTO MICROSENSOR
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Maximum Power Dissipation: 250 mW
Series: EE-S
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Output Current: 16 mA
Factory Pack Quantity: 40
Type: Optoschmitt
Part # Aliases: EESA401P2NC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 21
Multiples: 1
Pricing (USD)
  21: $7.26
  25: $6.59
  50: $6.05
  100: $5.57
  200: $5.17

To add to a project, please Log In.


This product is also available in:
115506145 121159121 126916482 195346910 144949695 150426793 151682008 146259450 179002910 142336017