Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-D7E-3
Manufacturer Part #:

D7E-3

Manufacturer:

Description:
Inclinometers 50-80 DEG DETECTION
Mouser Online Catalog Page 2,960, Mouser Online Catalog
PDF Page 2,960, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Inclinometers
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Operating Angle: 50 deg to 80 deg
Mounting Style: Flange
Series: D7E-3
Contact Rating: 0.1 mA at 5 VDC to 100 mA at 30 VDC
Product: Tilt Sensor
Return Angle: 25 deg
Factory Pack Quantity: 100
Termination Style: Quick Connect
Part # Aliases: 1007618 367241
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 186,033
1DM1 Basic / Snap Action Switches 847
3051 BK005 Hook-up Wire 174
3051 GR005 Hook-up Wire 102
ABM1M-A-M Cable Ties 19,066
0707374 Pluggable Terminal Blocks 117
D7E-2 Vibration Sensors 155
1005940-1 Vibration Sensors 522
CKRD2410 Solid State Relays - Industrial Mount 21
D7E-1 Vibration Sensors 60
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.16
  5: $12.90
  10: $12.68
  25: $12.50
  50: $11.90
  100: $11.36
  200: $10.67
  500: $10.50

To add to a project, please Log In.

131095164 165954354 107863422 144949695 113492520 126916482 142336017 195346910