|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D6T-8L-06
Manufacturer Part #:

D6T-8L-06

Manufacturer:

Description:
Board Mount Temperature Sensors MEMSTempSensor NoCnt 1x8 Element Type
Mouser Online Catalog Page 2,092, Mouser Online Catalog
PDF Page 2,092, PDF Catalog Page
D6T-8L-06 Datasheet D6T-8L-06 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Accuracy: +/- 1.5 C, +/- 3 C
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Interface Type: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Product: Temperature and Humidity Sensor
Brand: Omron Electronics
Operating Supply Current: 5 mA
Series: D6T
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,604
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 394
ZTP-135SR Infrared Detectors 2,260
D6T-44L-06 Board Mount Temperature Sensors 101
L293D Motor / Motion / Ignition Controllers & Drivers 559
RFP50N06 MOSFET 1,725
LM35DZ/NOPB Board Mount Temperature Sensors 8,884
ZTP-135 Infrared Detectors 892
ZTP-115-Std Infrared Detectors 1,144
NPA-500B-015D Board Mount Pressure Sensors 46
Real Time Availability
Stock:
79 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.53
10:
$42.78
50:
$34.90
100:
$33.77
250:
$32.64

To add to a project, please Log In.

144832406 103485542 126916482 142336017 147914401 195346910 103643850 144949695 141411018 100300003 153282410 194707424 197847692