|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D6F-05N2-000
Manufacturer Part #:

D6F-05N2-000

Manufacturer:

Description:
Flow Sensors MEMS Flow Sensor 0-5L/Min CityGas 13A
Mouser Online Catalog Page 2,092, Mouser Online Catalog
PDF Page 2,092, PDF Catalog Page
D6F-05N2-000 Datasheet D6F-05N2-000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: MEMS Mass Flow
Range: 0 L/min to 5 L/min
Brand: Omron Electronics
Accuracy: +/- 3 % Full Scale
Output Voltage: 1 V to 5 V
For Use With: LNG
Operating Supply Voltage: 12 V to 24 V
Connection Method: Bamboo Type
Output Type: Analog
Packaging: Bulk
Series: D6F-@N2/-02L2
Factory Pack Quantity: 1
Type: MEMS Mass Flow Sensor
Part # Aliases: 645858
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC56F8037VLH Digital Signal Processors & Controllers - DSP, DSC 3,203
TS321ILT Operational Amplifiers - Op Amps 26,488
FQP3N30 MOSFET 7,266
SI2312BDS-T1-E3 MOSFET 12,595
AT45DB161E-SHF-T Flash Memory 1,960
UMK325BJ106KM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,529
MAX3227EIDBR RS-232 Interface IC 1,987
ST485EXDR RS-422/RS-485 Interface IC 3,051
UCC28C44DR Switching Controllers 2,560
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$163.13
2:
$151.05
5:
$146.18
10:
$135.94
25:
$129.48
50:
$126.88

To add to a project, please Log In.

175739621 682250351 119412035 142336017 195346910 126916482 144949695 138732278