|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D6F-03A3-000
Manufacturer Part #:

D6F-03A3-000

Manufacturer:

Description:
Flow Sensors MEMS Mass Flow up to 3 LPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: MEMS Mass Flow
Range: 0 L/min to 3 L/min
Brand: Omron Electronics
Accuracy: +/- 5 % Full Scale
Output Voltage: 1 V to 5 V
For Use With: Air
Operating Supply Voltage: 12 V to 24 V
Connection Method: 3 Wire Connector
Output Type: Analog
Packaging: Bulk
Series: D6F-03A3
Factory Pack Quantity: 1
Type: MEMS Mass Flow Sensor
Part # Aliases: 1204011 653341
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D6F-CABLE2 Flow Sensors 351
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$183.88
2:
$176.81
5:
$171.54
10:
$166.64
25:
$161.87
50:
$158.02

To add to a project, please Log In.

175739621 682250351 119412035 165954354 138732278 126916482 142336017 195346910 144949695