|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D6F-02L2-000
Manufacturer Part #:

D6F-02L2-000

Manufacturer:

Description:
Flow Sensors MEMS Flow Sensor 0-2L/Min Propane Gas
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: MEMS Flow Sensor
Range: 0 L/min to 2 L/min
Brand: Omron Electronics
Accuracy: +/- 3 % Full Scale
Output Voltage: 1 VDC to 5 VDC
For Use With: Propane
Operating Supply Voltage: 26.4 VDC
Connection Method: Cable
Output Type: Analog
Series: D6F-@N2/-02L2
Factory Pack Quantity: 1
Type: High Accuracy Mass Flow Sensing
Part # Aliases: 661058
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$163.13
2:
$151.05
5:
$146.18
10:
$135.94
25:
$129.48
50:
$126.88

To add to a project, please Log In.

175739621 682250351 138732278 142336017 195346910 126916482 144949695