|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D6F-02A1-110
Manufacturer Part #:

D6F-02A1-110

Manufacturer:

Description:
Flow Sensors MEMS Mass FlowSensor 0-2L/Min w/Orifice
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: MEMS Mass Flow
Range: 0 L/min to 2 L/min
Brand: Omron Electronics
Accuracy: +/- 3 % Full Scale
Output Voltage: 1 V to 5 V
For Use With: Air
Operating Supply Voltage: 12 V to 24 V
Connection Method: Bamboo Type
Output Type: Analog
Series: D6F
Factory Pack Quantity: 1
Type: MEMS Mass Flow Sensor
Part # Aliases: 645857
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08141 Fan Accessories 2,904
LP-06 WE Racks & Rack Cabinet Accessories 2,404
1546235-1 DIN Rail Terminal Blocks 3,826
10045 Cable Ties 10,148
7230 Screws & Fasteners 8,984
DRC-40B DIN Rail Power Supplies 60
E-600 Racks & Rack Cabinet Accessories 1,750
CKM13ETW01 Keylock Switches 17
D6F-CABLE1 Flow Sensors 32
Real Time Availability
Stock:
77 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$131.76
2:
$126.09
5:
$121.66
10:
$110.95
25:
$105.07
50:
$100.55
100:
$97.08

To add to a project, please Log In.

175739621 682250351 119412035 138732278 682250341 126916482 144949695 195346910 142336017