|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D6F-01N2-000
Manufacturer Part #:

D6F-01N2-000

Manufacturer:

Description:
Flow Sensors MEMS Flow Sensor 0-1L/Min CityGas 13A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: MEMS Flow Sensor
Range: 0 L/min to 1 L/min
Brand: Omron Electronics
Accuracy: +/- 3 % Full Scale
Output Voltage: 1 V to 5 V
For Use With: Natural Gas
Operating Supply Voltage: 10.8 V to 26.4 V
Connection Method: Cable
Output Type: Analog
Series: D6F-@N2/-02L2
Factory Pack Quantity: 1
Type: High Accuracy Mass Flow Sensing
Part # Aliases: 654623
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$190.13
2:
$182.82
5:
$177.37
10:
$172.30
25:
$167.37
50:
$163.38

To add to a project, please Log In.

175739621 682250351 138732278 142336017 195346910 126916482 144949695