|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D6F-01A1-110
Manufacturer Part #:

D6F-01A1-110

Manufacturer:

Description:
Flow Sensors MEMS Mass FlowSensor 0-1L/Min w/Orifice
Mouser Online Catalog Page 2,092, Mouser Online Catalog
PDF Page 2,092, PDF Catalog Page
D6F-01A1-110 Datasheet D6F-01A1-110 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: MEMS Mass Flow
Range: 0 L/min to 1 L/min
Brand: Omron Electronics
Accuracy: +/- 3 % Full Scale
Output Voltage: 1 V to 5 V
For Use With: Air
Operating Supply Voltage: 10.8 V to 26.4 V
Connection Method: Bamboo Type
Output Type: Analog
Packaging: Bulk
Series: D6F
Factory Pack Quantity: 1
Type: MEMS Mass Flow Sensor
Part # Aliases: 1007612 645856
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$131.76
2:
$126.09
5:
$121.66
10:
$110.95
25:
$105.07
50:
$100.55
100:
$97.08

To add to a project, please Log In.

175739621 682250351 119412035 138732278 142336017 195346910 682250341 126916482 144949695