|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D3DC-2
Manufacturer Part #:

D3DC-2

Manufacturer:

Description:
Basic / Snap Action Switches 7mm 30VDC SPST-NC 0.1A Resistive Load
Mouser Online Catalog Page 2,743, Mouser Online Catalog
PDF Page 2,743, PDF Catalog Page
D3DC-2 Datasheet D3DC-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature Door Switch
Contact Form: SPST
Switch Function: OFF - (ON)
Brand: Omron Electronics
Actuator: Plunger
Current Rating: 100 mA
Voltage Rating DC: 30 VDC
Operating Force: 1 N
Termination Style: Solder Pin
Mounting: Panel
Packaging: Bulk
Series: D3DC
Factory Pack Quantity: 200
Part # Aliases: 660934 D3DC2BYOMI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650STK Multiple Function Sensor Development Tools 1,977
STM32F746G-DISCO Development Boards & Kits - ARM 1,254
CC2650EMK-4XS Daughter Cards & OEM Boards 23
PTVS10-380C-TH TVS Diodes - Transient Voltage Suppressors 48
LMH6401IRMZT Special Purpose Amplifiers 191
IRS25752LTRPBF Gate Drivers 1,633
SFH 4356 Infrared Emitters - High Power 13,832
TSOP38338 Infrared Receivers 8,470
VLMD3100-GS08 Standard LEDs - SMD 1,903
VOS615A-3T Transistor Output Optocouplers 1,914
Real Time Availability
Stock:
284 Can Ship Immediately

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.66
25:
$2.39
50:
$2.12
100:
$1.91
200:
$1.80
500:
$1.59
$1.51
$1.45

To add to a project, please Log In.

165081948 165954354 133639882 171030384 165583196 167387259 148847885 174723402 189371948