Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-CJ1W-PA202
Manufacturer Part #:

CJ1W-PA202

Manufacturer:

Description:
Rack Mount Power Supplies PWR.SUPPLY, CJ1, 14W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Rack Mount Power Supplies
RoHS: RoHS Compliant Details
Product: Front End Supplies
Output Power Rating: 14 W
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 5 VDC
Output Current-Channel 1: 2.8 A
Length: 81.6 mm
Width: 45 mm
Height: 90 mm
Brand: Omron Automation and Safety
Dimensions: 81.6 mm L x 45 mm W
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Power - Convection: 14 W
Type: Power Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $244.69
  5: $239.25
  10: $231.00
  25: $222.75
  50: $213.74

To add to a project, please Log In.

188492425 106889023