|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-C4V-821A
Manufacturer Part #:

C4V-821A

Manufacturer:

Description:
Pushbutton Switches Mini Power, DPST Alternate Action
Mouser Online Catalog Page 1,863, Mouser Online Catalog
PDF Page 1,863, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: DPST
Switch Function: ON - (OFF)
Current Rating: 8 A
Voltage Rating AC: 250 V
Mounting Style: Panel
Body Shape: Square
Actuator: Square
Brand: Omron Electronics
Height: 24 mm
Length: 19 mm
Mounting Hole Size: 17.4 mm x 13.2 mm
Series: C4V
Factory Pack Quantity: 100
Width: 13 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WT11i-A-AI5 Bluetooth / 802.15.1 Modules 124
G8V-1C7T-R-DC12 Automotive Relays 1,489
1461069-5 General Purpose Relays 2,912
CWSB21AA2F Rocker Switches 741
PB134012 General Purpose Relays 945
PHE840MZ7220MF14R06L2 Film Capacitors 497
PR02000204703JR500 Metal Film Resistors - Through Hole 7,813
2KBP06M-E4/51 Bridge Rectifiers 2,280
A8L-21-11N2 Rocker Switches 311
OJE-SH-112HM,000 General Purpose Relays 711
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.83
  10: $4.60
  25: $4.34
  50: $3.86
  100: $3.47
  200: $3.28
  400: $2.89
  1,000: $2.61

To add to a project, please Log In.

161841575 165583196 167387259 133639882 148847885 171030384 189371948