|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-C4V-811A-D
Manufacturer Part #:

C4V-811A-D

Manufacturer:

Description:
Pushbutton Switches Mini Power, SPST Momentary Action
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Panel
Contact Form: SPST
Switch Function: ON - (OFF)
Current Rating: 8 A
Voltage Rating AC: 250 V
Brand: Omron Electronics
Actuator: Square
Height: 24 mm
Length: 19 mm
Life: 10000 Cycles
Packaging: Bulk
Series: C4V
Factory Pack Quantity: 100
Width: 13 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
110-SP Pushbutton Switches 81
1SX90-T Basic / Snap Action Switches 116
C4V-821M Pushbutton Switches 85
Real Time Availability
Stock:
96 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.85
10:
$3.67
25:
$3.46
50:
$3.08
100:
$2.77
200:
$2.61
400:
$2.31
$2.08

To add to a project, please Log In.

161841575 165583196 167387259 148847885 189371948 133639882 171030384