|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-B5TE001SG
Manufacturer Part #:

B5T-E-001-S(G)

Manufacturer:

Description:
Optical Sensor Development Tools HVC-P1 Demo Kit, Module & Eval Board
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Image Sensors
Tool Is For Evaluation Of: B5T-001001(G)
Operating Supply Voltage: 5 V
Brand: Omron Electronics
Interface Type: UART
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: B5T
Tradename: OKOA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-059 Development Boards & Kits - ARM 2,510
825433-8 Headers & Wire Housings 3,614
ERJ-3EKF1001V Thick Film Resistors - SMD 1,028,412
GRM1885C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 203,400
XRCGB27M120F3M00R0 Crystals 5,995
22-03-2081 Headers & Wire Housings 4,288
LDC1614EVM Data Conversion IC Development Tools 46
MFRC52202HN1,151 RFID Transponders 474
ERJ-3EKF2201V Thick Film Resistors - SMD 212,862
GRM1885C1H270JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,770
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$750.00
5:
$731.71

To add to a project, please Log In.

168062344 142336017 150426793 153566726 126916482 195346910 197847692 106343196 115506145 144949695 147914401 151682008 179002910 192564755 121159121 146259450