Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-B3FS-4002P
Manufacturer Part #:

B3FS-4002P

Manufacturer:

Description: Tactile Switches 12x12mm 4.3mm Height SMT Flat 1.47N Black
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,840, Mouser Enhanced Catalog
PDF Page 1,840, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 1.47 N
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 24 V
Contact Form: SPST-NO
Mounting Style: SMD/SMT
Illumination: Not Illuminated
Packaging: Reel
Series: B3FS
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Part # Aliases: 695776
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,676 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.32
  25: $1.05
  50: $1.00
  100: $0.95
  200: $0.897
  500: $0.792
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.686
  2,000: $0.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $38.47
LM7301IM5/NOPB
Operational Amplifiers - Op Amps Low Pwr 4Mhz RRIO ...
Texas Instruments
1: $1.94
ACPL-247-560E
Transistor Output Optocouplers Phototx Coupler Qua ...
Avago Technologies
1: $1.68
DS8500-JND+
Telecom Line Management ICs HART Modem
Maxim Integrated
1: $11.87
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
GRM21BR71H104KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.18
LM2576S-5.0/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $2.52
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
1-1393793-2
Low Signal Relays - PCB V23105A5475A201
TE Connectivity / Axicom
1: $2.10
RS-197N05A1-DS RT
Tactile Switches SPST 0.05A 12V 160gf
C&K Components
1: $0.62
LO R971-HL-1
Standard LEDs - SMD Orange, 605nm 10.4mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
MCL4448-TR3
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.08
UCZ1E101MCL1GS
Aluminum Electrolytic Capacitors - SMD 100uF 25V 2 ...
Nichicon
1: $1.30
RC0603FR-071KL
Thick Film Resistors - SMD 1K OHM 1%
Yageo
5000: $0.00
598-8150-107F
Standard LEDs - SMD Yellow Water Clr 160mcd 590nm
Dialight
1: $0.09
SKHCBFA010
Tactile Switches 12x12x4.3mm 130gf
ALPS
1: $0.33
301-10K-RC
Thick Film Resistors - SMD 1/16WATT 10KOHMS
Xicon
5000: $0.00
B82477G4224M
Fixed Inductors 220uH 1.16A 20 % 12.8x12.8mm SMD
EPCOS
1: $2.03
301-470-RC
Thick Film Resistors - SMD 1/16WATT 470OHMS
Xicon
5000: $0.00
UCL1C102MNL1GS
Aluminum Electrolytic Capacitors - SMD 16V1000 uF1 ...
Nichicon
1: $1.26

171030384 173785548