United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 653-2SMES-01
Manufacturer Part #:

2SMES-01

Manufacturer:

Omron Electronics

Description: RF Switch ICs RF MEMS Switch 10GHz SPDT
PDF Data Sheet
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Images are for reference only
See Product Specifications
Customers Also Bought...

Manufacturer: Omron
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Package / Case: Miniature SMD
Packaging: Tray
Bandwidth: 10 GHz
Insertion Loss: 1 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: SMD/SMT
Number of Switches: Single
Off Isolation (Typ): 30 dB
On Resistance (Max): 1500 mOhms
Propagation Delay Time: 100 us
Supply Current: 0.5 mA
Supply Voltage (Max): 40 V
Switch Configuration: Single SPDT



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
0

On Order: 0

Factory Lead-Time: 12 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $210.00
10: $190.91
20: $175.00
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN732ATTD1004F50
Thin Film Resistors - SMD 1/10W 1Mohm 1% 50ppm
KOA Speer
1: $0.27
TQS5200
RF Switch ICs WLAN Dualband SPDT
TriQuint Semiconductor
1: $1.06


1026377405-0310-24false