|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XN2A-1470
Manufacturer Part #:

XN2A-1470

Manufacturer:

Description:
I/O Connectors 4P CABLE PLUG CONN 28-20 AWG EASY WIRE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: SMT Compact I/O Connectors
Gender: Male
Number of Positions: 4 Position
Pitch: 2 mm
Voltage Rating: 32 VDC
Contact Plating: Gold
Mounting Style: Press Fit
Contact Material: Gold
Current Rating: 3 A
Features: Cable plug connector
Packaging: Tray
Factory Pack Quantity: 90
Part # Aliases: 687789
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2273007-1 Specialized Cables 17
1658621-1 Headers & Wire Housings 12,814
43030-0007 Headers & Wire Housings 215,229
499252-5 Headers & Wire Housings 32,103
171-015-213R911 D-Sub Standard Connectors 742
L722A DC Power Connectors 5,919
37104-A165-00E-MB Headers & Wire Housings 1,808
37216-62M3-004PL Power to the Board 573
XN2D-1471 I/O Connectors 85
XN2B-1470 I/O Connectors 24
Real Time Availability
Stock:
332 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.69
25:
$5.54
50:
$5.40
100:
$5.31
500:
$5.09
$4.34
$4.29

To add to a project, please Log In.

189249483 143080215 167858023 172639243