|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-W4S1-05B
Manufacturer Part #:

W4S1-05B

Manufacturer:

Description:
Ethernet Modules 5 Port Ethernet Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Switches
Number of Ports: 5 Ethernet
Data Rate: 10 Mb/s, 100 Mb/s
Interface Type: RJ-45
Operating Supply Voltage: 24 V
Maximum Operating Temperature: + 55 C
Brand: Omron Automation and Safety
Dimensions: 90 mm x 82.6 mm x 48 mm
Minimum Operating Temperature: 0 C
Operating Supply Current: 120 mA
Power Consumption: 2.88 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$429.00
5:
$425.10
10:
$423.15
25:
$421.85

To add to a project, please Log In.

153566726 192564755