Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-S8VM-03015C
Manufacturer Part #:

S8VM-03015C

Manufacturer:

Description: Linear and Switching Power Supplies 30W 15V 2A
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 30 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 15 VDC
Output Current (Channel 1): 2 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 99.5 mm
Width: 33.5 mm
Height: 84.5 mm
Dimensions: 99.5 mm L x 33.5 mm W
Input Frequency: 47 Hz to 63 Hz
Series: S8VM
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.18
  10: $96.20
  25: $85.22
  50: $80.21
  100: $77.66
  200: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0916605
Circuit Breakers UT 6-TMC M 2A
Phoenix Contact
1: $16.08
0916603
Circuit Breakers UT 6-TMC M 0.5A
Phoenix Contact
1: $16.08
861SSR210-DC-1
Solid State Relays - Industrial Mount 861 SSR SCR, ...
Magnecraft / Schneider Electric
1: $44.85
0916604
Circuit Breakers UT 6-TMC M 1A
Phoenix Contact
1: $16.08

110973836 1490723995-0313-69