|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-MY4INAC220240S
Manufacturer Part #:

MY4IN AC220/240 (S)

Manufacturer:

Description:
General Purpose Relays 3A PWR Relay 4PDT 240VAC
Mouser Online Catalog Page 2,013, Mouser Online Catalog
PDF Page 2,013, PDF Catalog Page
MY4IN AC220/240 (S) Datasheet MY4IN AC220/240 (S) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Power Relays
Type: Indicator, Push Test
Coil Voltage: 220 VAC/240 VAC
Contact Form: 4PDT (4 Form C)
Contact Current Rating: 5 A
Contact Termination: Plug Pin
Mounting Style: Socket
Switching Voltage: 250 VAC, 125 VDC
Coil Termination: Plug Pin
Coil Type: Non-Latching
Coil Current: 4.2 mA, 4.6 mA
Contact Material: Silver
Height: 36 mm
Length: 28 mm
Packaging: Bulk
Power Consumption: 0.9 VA to 1.1 VA
Series: MY
Factory Pack Quantity: 10
Width: 21.5 mm
Part # Aliases: MY4IN220/240ACS MY4IN220240ACS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PYF14A-E Relay Sockets & Hardware 722
PY14-02 Relay Sockets & Hardware 1,123
PYF14A-N Relay Sockets & Hardware 439
PFP-M Relay Sockets & Hardware 1,297
PYC-A1 Relay Sockets & Hardware 2,487
PFP-100N Relay Sockets & Hardware 62
PFP-50N Relay Sockets & Hardware 86
PFP-S Relay Sockets & Hardware 633
PY14 Relay Sockets & Hardware 124
PYP-18 Relay Sockets & Hardware 97
ImageMfr. Part #DescriptionStock 
PYF14A-E Relay Sockets & Hardware 722
1-480585-0 Pin & Socket Connectors 1,895
MY4IN-DC24(S) General Purpose Relays 197
120PSB- Lamps 3,603
350388-1 Pin & Socket Connectors 7,417
350390-1 Pin & Socket Connectors 4,874
MY4IN-AC24(S) General Purpose Relays 30
MY4IN DC12 (S) General Purpose Relays 51
CGS122T250V3C Aluminum Electrolytic Capacitors - Screw Terminal 26
W228201JRLF Wirewound Resistors - Through Hole 692
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.46
25:
$7.81
50:
$7.61
100:
$7.31
200:
$7.02
500:
$6.56
$6.28

To add to a project, please Log In.

165583196 114897165 126578906 189371948