Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-MY2K-US-DC12
Manufacturer Part #:

MY2K-US-DC12

Manufacturer:

Description: General Purpose Relays 3A 12VDC DPDT Solder Tm, UL/CSA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: DPDT
Contact Current Rating: 10 A
Coil Voltage: 12 VDC
Coil Resistance: 160 Ohms
Coil Current: 75 mA
Switching Voltage: 250 VAC, 125 VDC
Mounting Style: Socket
Contact Material: Silver
Coil Type: Standard
Contact Termination: Solder Terminal
Height: 36.06 mm
Length: 27.94 mm
Power Consumption: 0.9 W
Series: MYK
Factory Pack Quantity: 10
Width: 21.59 mm
Part # Aliases: MY2KUSDC12NC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 13 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.27
  25: $20.92
  50: $18.60
  100: $16.74
  200: $15.81
  500: $13.94
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PYF08A-E
Relay Sockets & Hardware Trk Mt Sckt DPDT MY Finge ...
Omron Industrial
1: $5.10
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.02
PYF14A-E
Relay Sockets & Hardware TRK MT SCKT 4PDT MY
Omron Industrial
1: $6.69
69313-510-000 JM-22 Black Kit
Enclosures, Boxes, & Cases KIT 2.4X2.27X1.0
PacTec
1: $2.13
PYC-A1
Relay Sockets & Hardware HOLD DOWN CLIP
Omron Industrial
1: $0.25
MY2K-US DC24
General Purpose Relays 3A 24VDC DPDT Solder Tm, UL ...
Omron Industrial
1: $23.70
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
MY2N-AC110/120(S)
General Purpose Relays DPDT 110/120 AC 10 A LED in ...
Omron Industrial
1: $5.80
MY2N-AC220/240(S)
General Purpose Relays DPDT 220/240 VAC
Omron Industrial
1: $6.34
MY2N-DC12(S)
General Purpose Relays DPDT 12VDC LED Ind
Omron Industrial
1: $6.56

126578906