|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-MY2-AC1
Manufacturer Part #:

MY2-AC110/120(S)

Manufacturer:

Description:
General Purpose Relays PLG-N DPDT 110-120AC
Mouser Online Catalog Page 2,013, Mouser Online Catalog
PDF Page 2,013, PDF Catalog Page
MY2-AC110/120(S) Datasheet MY2-AC110/120(S) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Power Relays
Type: Indicator
Coil Voltage: 110 VAC/120 VAC
Contact Form: DPDT (2 Form C)
Contact Current Rating: 10 A
Contact Termination: Plug Pin
Mounting Style: Socket
Switching Voltage: 250 VAC, 125 VDC
Coil Termination: Plug Pin
Coil Type: Non-Latching
Coil Resistance: 4.43 kOhms
Coil Current: 9.2 mA
Contact Material: Silver
Height: 36.06 mm
Length: 27.94 mm
Packaging: Bulk
Power Consumption: 0.9 VA to 1.1 VA
Series: MY
Factory Pack Quantity: 10
Width: 21.59 mm
Part # Aliases: 1133066 MY2110/120ACS MY2110120ACS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PYF08A-E Relay Sockets & Hardware 1,066
PYC-P Relay Sockets & Hardware 6,323
PYC-A1 Relay Sockets & Hardware 2,487
PFP-100N Relay Sockets & Hardware 66
PFP-50N Relay Sockets & Hardware 86
PY08-02 Relay Sockets & Hardware 501
PYP-18 Relay Sockets & Hardware 97
PY08 Relay Sockets & Hardware 41
Y92H-3 Relay Sockets & Hardware 81
PFP-100N2 Relay Sockets & Hardware 6
ImageMfr. Part #DescriptionStock 
PYF08A-E Relay Sockets & Hardware 1,066
1-480698-0 Pin & Socket Connectors 105,768
1091M5-24V LED Panel Mount Indicators 634
1091M1-24V LED Panel Mount Indicators 369
2191U7-24V LED Panel Mount Indicators 291
PYF08A-N Relay Sockets & Hardware 79
W92S7A22D-24A General Purpose Relays 262
Y92H-3 Relay Sockets & Hardware 81
3240167 Barrier Terminal Blocks 57
88827044 Timers 4
Real Time Availability
Stock:
157 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.77
25:
$4.47
50:
$4.27
100:
$4.11
200:
$3.98

To add to a project, please Log In.

165583196 114897165 126578906 189371948