|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-MKS2XTIN-11DC24
Manufacturer Part #:

MKS2XTIN-11 DC24

Manufacturer:

Description:
General Purpose Relays SPST-NO/SPST-NC DC24 Test Button & Op Ind
Mouser Online Catalog Page 2,012, Mouser Online Catalog
PDF Page 2,012, PDF Catalog Page
MKS2XTIN-11 DC24 Datasheet MKS2XTIN-11 DC24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Power Relays
Type: Cube Style
Coil Voltage: 24 VDC
Contact Form: SPST (1 Form A), SPST (1 Form B)
Contact Current Rating: 5 A, 2 A
Contact Termination: Quick Connect Terminal
Mounting Style: Socket
Mounting Type: DIN Rail
Switching Voltage: 220 VDC
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Resistance: 380 Ohms
Coil Current: 63.2 mA
Contact Material: Silver Tin Indium
Height: 44 mm
Length: 34.5 mm
Maximum Switching Current: 5 A, 2 A
Packaging: Bulk
Power Consumption: 1.5 W
Series: MKS-X
Factory Pack Quantity: 20
Width: 34.5 mm
Part # Aliases: 1781336 MKS2XTIN1124DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G9EJ-1-DC12 General Purpose Relays 312
V23700-C0001-A408 Automotive Relays 41
MKS1XTIN-10 DC24 General Purpose Relays 6
FTR-K3LAB024W General Purpose Relays 29
G9EN-1-UVD-DC12 General Purpose Relays 21
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.28
25:
$21.98
50:
$21.02
100:
$20.49
500:
$20.00

To add to a project, please Log In.

114897165 165583196 151929365 189371948