Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H7EC-NV-B
Manufacturer Part #:

H7EC-NV-B

Manufacturer:

Description: Counters & Tachometers SELF-PWRD TOTALIZER
Silverlight Page 2,015, Mouser Enhanced Catalog
PDF Page 2,015, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Display Type: LCD, 8 Digit, Backlit
Series: H7EC
Operating Temperature Range: - 10 C to 55 C
Product: Counters
Factory Pack Quantity: 1
Voltage: 3 V Lithium Battery
Part # Aliases: 1275794
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.72
  5: $71.48
  10: $68.28
  25: $62.63
  50: $60.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2F-Y-DC24
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $2.50
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
G2R-2SND-DC24S
General Purpose Relays DPDT 24 VDC LED indctr and ...
Omron Industrial
1: $12.40
SN65HVD230D
CAN Interface IC STANDBY MODE
Texas Instruments
1: $2.43
P2RF-08-E
Relay Sockets & Hardware TRCK MT SOCKT G2R-2S
Omron Industrial
1: $6.75
161-R30148-E
AC Power Entry Modules IEC C14 SCREW/SOLDER
Kobiconn
1: $2.44
BK/MDL-2
Fuses 250V 2A Time Delay Glass
Cooper Bussmann
1: $1.28
MS3106F14S-6S
Circular MIL Spec Connector 6P #16 SKT CONTACTS
Amphenol Industrial
1: $16.61
BK/HKP-CC-R
Fuse Holders 1/4 X 1-1/4 PANEL MOUNT
Cooper Bussmann
1: $4.72
73-6340-10
RF Cable Assemblies BNC CBL RG58 10' BK
AIM-Cambridge / Emerson Connectivity Solutions
1: $13.70
AVR-MT128
Development Boards & Kits - AVR DEV BRD FOR ATMEGA ...
Olimex Ltd.
1: $46.95
WMG80M
Fan Cords & Accessories Guard 80mm Mill Mesh Filte ...
Orion Fans
1: $3.06
G80-18
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.79
R50RGB-F-0160
Standard LEDs - Through Hole RGB 635/525/470nm 600 ...
Bivar
1: $3.39
BK/MDL-30
Fuses 32V 30A Time Delay Glass
Cooper Bussmann
1: $2.55
A22E-S-01
Pushbutton Switches SPST-NC 30mm HEAD Push-lock tu ...
Omron Industrial
1: $37.99
4969
Test Leads 20 AWG LEADS
Pomona Electronics
1: $8.22
AA8381MB-AT-LF
Fans 80mm 115VAC 24CFM
ADDA
1: $14.08
908-100
Standoffs & Spacers Plastic Spcr .1 in Nylon White
Bivar
1: $0.12
1402KV
Enclosures, Boxes, & Cases 9.6 x 10 x 3.9 Aluminum ...
Hammond Manufacturing
1: $60.12


1738780515-1211-23false