|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7EC-N-B
Manufacturer Part #:

H7EC-N-B

Manufacturer:

Description:
Counters & Tachometers SELF-PWRD TOTALIZER
Mouser Online Catalog Page 2,031, Mouser Online Catalog
PDF Page 2,031, PDF Catalog Page
H7EC-N-B Datasheet H7EC-N-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Counters
Display Type: LCD, 8 Digit, Backlit
Operating Temperature Range: - 10 C to + 55 C
Voltage: 3 V Lithium Battery
Packaging: Bulk
Series: H7EC
Factory Pack Quantity: 1
Part # Aliases: 1275795
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S761K DC Power Connectors 6,659
2N2222A Bipolar Transistors - BJT 15,547
08-50-0114 Headers & Wire Housings 206,062
31-221-RFX RF Connectors / Coaxial Connectors 2,360
1355082-1 Automotive Connectors 1,976
03420014H Fuse Holder 1,123
H7EC-NV-B Counters & Tachometers 14
G80-18 Fan Accessories 362
WMG80M Fan Accessories 172
1402KV Enclosures, Boxes, & Cases 1
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.68
5:
$65.62
10:
$64.17
25:
$61.27
50:
$57.62
100:
$53.50
200:
$52.67

To add to a project, please Log In.

165583196 195611129 114179602 189371948 190230012 1738780515-1211-23false