|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7CXAWNAC100240
Manufacturer Part #:

H7CX-AW-N-AC100-240

Manufacturer:

Description:
Counters & Tachometers ScrwNon-conf 12VDC,6dig, SPDTout
Mouser Online Catalog Page 2,031, Mouser Online Catalog
PDF Page 2,031, PDF Catalog Page
H7CX-AW-N-AC100-240 Datasheet H7CX-AW-N-AC100-240 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Product: Panel Mount Tachometer
Type: 1 or 2 State, Total and Preset Counterbatch, Dual/Twin Counter
Brand: Omron Automation and Safety
Accuracy: +/- 0.1 %
Display Type: 6 Digit
Voltage: 100 VAC to 240 VAC
Frequency Response: 50 Hz
Series: H7CX-N
Part # Aliases: 1797729
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RAPC722X DC Power Connectors 15,130
W58-XB1A4A-2 Circuit Breakers 591
W58-XB1A4A-3 Circuit Breakers 424
74271112 Ferrite Clamp On Cores 1,260
TEL 5-2411 Isolated DC/DC Converters 85
TOP258PN AC/DC Converters 163
62115919-0-9-V Rocker Switches 838
MP725-100-1% Thick Film Resistors - SMD 118
338010-01 AC Power Cords 173
17600 10 B1 AC Power Cords 27
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$250.77
5:
$243.24
10:
$233.39
25:
$226.38
50:
$214.07

To add to a project, please Log In.

146571772 165583196 189371948 190230012 155325482 114179602 195611129