Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H7CXA4WNAC100240
Manufacturer Part #:

H7CX-A4W-N-AC100-240

Manufacturer:

Description: Counters & Tachometers Screw SPDT Out 4 Digit Non-Conf.
Silverlight Page 2,015, Mouser Enhanced Catalog
PDF Page 2,015, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Display Type: 4 Digit
Accuracy: +/- 0.1 %
Series: H7CX-N
Frequency Response: 50 Hz
Product: Panel Mount Tachometer
Type: 1 or 2 State, Total and Preset Counterbatch, Dual/Twin Counter
Voltage: 100 VAC to 240 VAC
Part # Aliases: 1825588
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $256.21
  5: $253.11
  10: $245.98
  25: $238.39
  50: $233.74
  100: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
504M02QA220
Film Capacitors 200V .5uF 220 OHM
Cornell Dubilier
1: $6.99
MC7908CTG
Linear Regulators - Standard 8V 1A Negative
ON Semiconductor
1: $0.48


155325482 146571772