|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7CXA114D1ND14A4
Manufacturer Part #:

H7CX-A114D1-N-DC12-24/AC24

Manufacturer:

Description:
Counters & Tachometers 11-pin SPDT 4 Digits 12-24VDC/VAC24
Mouser Online Catalog Page 2,031, Mouser Online Catalog
PDF Page 2,031, PDF Catalog Page
H7CX-A114D1-N-DC12-24/AC24 Datasheet H7CX-A114D1-N-DC12-24/AC24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Product: Panel Mount Tachometer
Type: 1 Stage and Total Preset Counter
Brand: Omron Automation and Safety
Accuracy: +/- 0.1 %
Display Type: 4 Digit
Voltage: 12 VDC to 24 VDC
Frequency Response: 50 Hz
Series: H7CX-N
Part # Aliases: 1825587 H7CXA114D1NDC1224/AC24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$239.70
5:
$232.45
10:
$225.50
25:
$218.71
50:
$212.07

To add to a project, please Log In.

146571772 165583196 114179602 195611129 189371948 190230012 155325482