Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H7CX-ANAC100240
Manufacturer Part #:

H7CX-A-N AC100-240

Manufacturer:

Description: Counters & Tachometers ScrwTerm SPDTout 12VDC PS 6dig
Silverlight Page 2,015, Mouser Enhanced Catalog
PDF Page 2,015, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Display Type: 6 Digit
Accuracy: +/- 0.1 %
Series: H7CX-N
Frequency Response: 50 Hz
Product: Panel Mount Tachometer
Type: 1 Stage and Total Preset Counter
Voltage: 100 VAC to 240 VAC
Part # Aliases: 1825557
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $198.42
  5: $194.25
  10: $188.00
  25: $183.71
  50: $171.47
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H3CA-A
Timers DIGITAL SOLID STATE
Omron Industrial
1: $129.81
PLP2-350
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
20-101-0357
Single Board Computers BL1810 SINGLE BOARD COMPUTE ...
Rabbit Semiconductor
1: $69.00
H7EC-N-B
Counters & Tachometers SELF-PWRD TOTALIZER
Omron Industrial
1: $61.65
PLP2-250
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $1.24
3055 BK005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $34.29
3055 WH005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $34.29
H5CX-A-N AC100-240
Timers Scrw Term RELAY OUT Multi-Function
Omron Industrial
1: $173.81
69 (3/4"X66')
Adhesive Tapes GLASS CLOTH 3/4"
3M Electronic Specialty
1: $19.88
MP506-BP
Bridge Rectifiers 600V 50A
Micro Commercial Components (MCC)
1: $4.34
19276-0002
Terminals .250X.032 FEM FIQD INSULK 22-18 QUIXON
Molex
1: $0.24
RA4520F-10-20D1-B10K
Slide Potentiometers 45mm TRVL Linear 10K
Alpha (Taiwan)
1: $1.90
107-2001-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
16-1342
Relay Sockets & Hardware Hold-down Clip for 782 Se ...
Magnecraft / Schneider Electric
1: $1.15
XS2F-M12PVC4S5M
Cable Assemblies PVC 5M Cable 4Core M12 Straight S ...
Omron Electronics
1: $25.54
E2A-M12KS04-M1-C1
Proximity Sensors M12 Shielded NPB 4mm NPN M12 Con ...
Omron Industrial
1: $79.24


146571772 155325482