|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7BRBAC24DC1224
Manufacturer Part #:

H7BR-B-AC24/DC12-24

Manufacturer:

Description:
Counters & Tachometers Use H7BX Series
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: No
Brand: Omron Automation and Safety
Type: Digital Counter
Display Type: LCD, 6 Digit, Backlit
Operating Temperature Range: - 10 C to + 55 C
Voltage: 12 VDC, 24 VDC (Switching)
Frequency Response: None
Series: H7BR
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
0000000015-9999-2false