|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H5S-WFB2
Manufacturer Part #:

H5S-WFB2

Manufacturer:

Description:
Timers TRACK MOUNT WEEKLY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Digital Timer
Current Rating: 100 mA
Operating Supply Voltage: 100 V to 240 V
Packaging: Bulk
Series: H5S
Factory Pack Quantity: 1
Termination Style: Screw
Part # Aliases: 1172026
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$298.39
5:
$279.81
10:
$274.73
25:
$269.86

To add to a project, please Log In.

165583196 114179602 189371948 190230012 195611129