Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H5CXBWSDNDC1224
Manufacturer Part #:

H5CX-BWSD-N DC12-24

Manufacturer:

Description: Timers 2 StageTimer Du al NPN out
Lifecycle: New At Mouser
 
Share |
Manufacturer: Omron
RoHS: RoHS Compliant Details
Timing Range: 4
Supply Voltage: 12 - 24 DC
Series: 6 Digit
Accuracy: 3 ms
Display Type: Digital
Operating Temperature Range: -10 - 55 C
Product: Digital Timer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $246.03
  5: $240.55
  10: $232.26
  25: $223.96
  50: $214.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Y92F-30
Mounting Hardware TIMER PNL MT ADPTR
Omron Industrial
1: $9.50


This product is also available in:
000000001