Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H5CXASNA100240
Manufacturer Part #:

H5CX-AS-N AC100-240

Manufacturer:

Description: Timers Scrw Term Trans OUT Multi-Function
Silverlight Page 2,017, Mouser Enhanced Catalog
PDF Page 2,017, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Timing Range: 0.001 s to 9999 hr
Supply Voltage: 100 V to 240 V
Series: H5CX-N
Display Type: 4 Digit LCD Backlight
Product: Digital Timer
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $173.81
  5: $169.15
  10: $164.05
  25: $155.91
  50: $150.16
  100: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H5CX-A-N AC100-240
Timers Scrw Term RELAY OUT Multi-Function
Omron Industrial
1: $173.81
H5CX-L8-N AC100240
Timers 8-PIN Relay Out Economy Timer
Omron Industrial
1: $147.64
E5CN-Q2MT-500-AC100-240
Controllers 1/16 DIN 100-240VAC Digital Volt outpu ...
Omron Industrial
1: $271.41
1052QC5
Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MO ...
Chicago Miniature
1: $3.42
H5CX-ASD-N-DC12-24/AC24
Timers Scrw TermTrans OUT Multi-Fnc
Omron Industrial
1: $173.81
ECA-1EHG102
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Panasonic Electronic Components
1: $0.74
1050QC1
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUN ...
Chicago Miniature
1: $2.35


This product is also available in:
124602644