|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3YN-4-AC1
Manufacturer Part #:

H3YN-4 AC100-120

Manufacturer:

Description:
Timers .1s-10min 4PDT out
Mouser Online Catalog Page 2,033, Mouser Online Catalog
PDF Page 2,033, PDF Catalog Page
H3YN-4 AC100-120 Datasheet H3YN-4 AC100-120 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Product: Analog Timer
Type: Solid State Short Time Range
Timing Range: 0.1 s to 10 min
Display Type: Analog Hand Dial
Brand: Omron Automation and Safety
Accuracy: +/- 1 %
Operating Temperature Range: - 10 C to + 50 C
Current Rating: 3 A
Operating Supply Voltage: 100 VAC to 120 VAC
Packaging: Bulk
Series: H3YN
Factory Pack Quantity: 1
Termination Style: Plug In
Part # Aliases: 1656015 H3YN-4-100/120AC H3YN4100120AC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0082 Programmable Logic IC Development Tools 321
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,552
OPA2134PA Audio Amplifiers 7,804
NC3FX XLR Connectors 1,428
209 Cylindrical Battery Contacts, Clips, Holders & Springs 63,690
782XBXC-24D General Purpose Relays 209
74320-4004 HDMI, Displayport & DVI Connectors 626
DS2E-SL2-DC12V Low Signal Relays - PCB 967
LNR2A153MSE Aluminum Electrolytic Capacitors - Screw Terminal 43
EZ430-F2013 Development Boards & Kits - MSP430 17
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$60.72
2:
$58.89
5:
$57.14
10:
$56.24
25:
$52.46
50:
$48.73

To add to a project, please Log In.

189371948 165583196 114179602 195611129 190230012