Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H3CRH8LAC100120M
Manufacturer Part #:

H3CRH8LAC100120M

Manufacturer:

Description: Timers OFF DELAY 0-12 MIN
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Timing Range: 12 s to 12 min
Supply Voltage: 100 V to 120 V
Series: H3CR
Factory Pack Quantity: 1
Termination Style: Plug, Octal Style
Part # Aliases: 4522734
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.31
  2: $103.72
  5: $102.39
  10: $101.92
  25: $98.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P3G-08
Relay Sockets & Hardware 8-PIN SOCKET
Omron Industrial
1: $21.41
H7ET-NFV-B
Timers SELF-PWRD TIMER CNTR
Omron Industrial
1: $89.63
0600-00032
Antennas 7" Antenna - S467 Flying Lead -RPSMA
Laird Technologies Wireless M2M
1: $14.65


This product is also available in:
000000001