|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3CR-F8N
Manufacturer Part #:

H3CR-F8N AC100-240

Manufacturer:

Description:
Timers Timer Repeat Cycle
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Timing Range: 0.05 s to 30 hr
Display Type: Hand Dial
Brand: Omron Automation and Safety
Accuracy: +/- 0.2 %
Operating Temperature Range: - 10 C to + 55 C
Current Rating: 5 A
Operating Supply Voltage: 100 V to 240 V
Series: H3CR
Factory Pack Quantity: 1
Termination Style: Screw
Part # Aliases: 1656075
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Omron Automation and Safety

Manufacturer Part #:
Description:
Timers Timer Repeat Cycle AC100-240/DC100-125V

0000000015-0913-15false