Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H3CRF8AC100240
Manufacturer Part #:

H3CR-F8-AC100-240

Manufacturer:

Description: Timers REPEAT CYCLE TIMER
Silverlight Page 2,016, Mouser Enhanced Catalog
PDF Page 2,016, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Timing Range: 0.05 s to 30 hr
Supply Voltage: 100 VAC to 240 VAC
Display Type: Analog Hand Dial
Factory Pack Quantity: 1
Termination Style: Plug In
Part # Aliases: 100-240AC 560560 H3CR-F8 H3CRF8100240AC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 31 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.25
  2: $77.95
  5: $77.37
  10: $76.16
  25: $73.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESH228M025AM7AA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.84
ESH225M050AC3AA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Kemet
1: $0.17
H3CR-A8-AC100-240/DC100-125
Timers ANALOG SOLID STATE
Omron Industrial
1: $70.30
2FA53-73/TABS
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.33
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.65
H3CR-F8N AC100-240
Timers Timer Repeat Cycle
Omron Industrial
1: $98.23
MAX5479EUD+
Digital Potentiometer ICs Dual 256-Tap NV I2C-Inte ...
Maxim Integrated
1: $3.97
DF1510S-T
Bridge Rectifiers 1000V 1.5A
Diodes Inc.
1: $0.97
3055 WH005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $34.29
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
19017-0006
Terminals .110X.032 FEMALE QD INSUL. TPD (AA-2134T
Molex
1: $0.28
70-464-1
Relay Sockets & Hardware DINPM Octal Socket 8-Pin, ...
Magnecraft / Schneider Electric
1: $4.48
P3G-08
Relay Sockets & Hardware 8-PIN SOCKET
Omron Industrial
1: $21.41
G2R-1-SNI DC24(S)
General Purpose Relays SPDT 24VDC 21.8mA
Omron Industrial
1: $8.64
Y92F-30
Mounting Hardware TIMER PNL MT ADPTR
Omron Industrial
1: $9.50
MKS3P-5 AC120
General Purpose Relays Basic 3PDT Std 120 VAC
Omron Industrial
1: $15.66
MKS2P AC120
General Purpose Relays 120V AC DPDT
Omron Industrial
1: $9.63
P2CF-08
Relay Sockets & Hardware 8P OCTAL DIN
Omron Industrial
1: $10.83
P2CF-08-E
Relay Sockets & Hardware 8 PIN Socket
Omron Industrial
1: $12.13
1CU20R
Circuit Breakers 20A C Characteristic UL 1077 1 PO ...
Altech
1: $12.00


This product is also available in:
000000001