Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H3CRF83AC100/240
Manufacturer Part #:

H3CR-F8-300-AC100/240

Manufacturer:

Description: Timers REPEAT CYCLE TIMER
Silverlight Page 2,016, Mouser Enhanced Catalog
PDF Page 2,016, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Timing Range: 1.2 s to 300 hr
Supply Voltage: 100 V to 240 V
Series: H3CR
Accuracy: +/- 0.2 %
Display Type: Hand Dial
Operating Temperature Range: - 10 C to + 55 C
Factory Pack Quantity: 1
Termination Style: Screw
Part # Aliases: 1504976
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $81.15
  2: $79.04
  5: $76.72
  10: $75.13
  25: $70.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
74HC573N,652
Latches OCT D LATCH INV 3ST
NXP Semiconductors
1: $0.94
W28-XQ1A-3
Circuit Breakers 3A PUSH TO RESET
TE Connectivity / P&B
1: $2.93
MSPF101C
Pushbutton Switches SPST-NO RED ACT
TE Connectivity / Alcoswitch
1: $5.59
70-465-1
Relay Sockets & Hardware DINPM Octal Socket 11-Pin ...
Magnecraft / Schneider Electric
1: $5.83
K12P BK 2 2.5N
Pushbutton Switches Key Switch N.O. SPDT 0.01A
C&K Components
1: $2.45
SN74HC374N
Flip Flops Tri-State Octal
Texas Instruments
1: $0.29
CB1-12V
Automotive Relays 40A 12VDC 1 FORM C SEALED QC
Panasonic Electric Works
1: $3.74
LTA201-TR-B/125N
Rocker Switches & Paddle Switches RED 125 V NEON L ...
Carling Technologies
1: $4.44
2N3704
Transistors Bipolar - BJT NPN 30V 800mA BULK HFE/3 ...
Central Semiconductor
1: $0.59
G3NA-225B-AC100-120
Solid State Relays - Industrial Mount 100-120VA/24 ...
Omron Industrial
1: $32.20
5790-0
Test Clips ROTATING MICROGRAB
Pomona Electronics
1: $8.07
02-06-2132
Pin & Socket Connectors CRIMP PIN BULK 24-30
Molex
1: $0.11
ERX-2FJS1R0E
Metal Film Resistors - Through Hole Metal Film Res ...
Panasonic Electronic Components
1: $0.40
74HC240N,652
Buffers & Line Drivers OCTAL 3-S BUFFER INV
NXP Semiconductors
1: $1.05
1052QC5
Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MO ...
Chicago Miniature
1: $3.42
ZMR500FTA
Linear Regulators - Standard 5.0V
Diodes Inc. / Zetex
1: $0.93
ZSR800GTA
Linear Regulators - Standard 8.0V 200mA
Diodes Inc. / Zetex
1: $1.55
NHD-0216SZ-FL-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $19.42
BK/PCB-1-R
Fuses PC TRON
Cooper Bussmann
1: $2.24
P2CF-08-E
Relay Sockets & Hardware 8 PIN Socket
Omron Industrial
1: $12.13


This product is also available in:
000000001