|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3CRAA2448D1248
Manufacturer Part #:

H3CR-AP AC24-48/DC12-48

Manufacturer:

Description:
Timers SLD STATE TIMER ANALOG SET
Mouser Online Catalog Page 2,032, Mouser Online Catalog
PDF Page 2,032, PDF Catalog Page
H3CR-AP AC24-48/DC12-48 Datasheet H3CR-AP AC24-48/DC12-48 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Type: Relay Output DPDT
Timing Range: .05 s to 300 h
Brand: Omron Automation and Safety
Accuracy: .2 %
Operating Temperature Range: -10C to 55C
Current Rating: 5 A
Operating Supply Voltage: 48 VDC, 48 VAC
Packaging: Bulk
Series: H3CR
Factory Pack Quantity: 1
Termination Style: Plug In
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$93.61
2:
$92.15
5:
$90.81
10:
$86.92
25:
$82.18

To add to a project, please Log In.

190230012 195611129 189371948 114179602 165583196