|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3A100240D100125
Manufacturer Part #:

H3CR-AP AC100-240/DC100-125

Manufacturer:

Description:
Timers SLD STATE TIMER ANALOG SET
Mouser Online Catalog Page 2,032, Mouser Online Catalog
PDF Page 2,032, PDF Catalog Page
H3CR-AP AC100-240/DC100-125 Datasheet H3CR-AP AC100-240/DC100-125 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Type: Relay Output DPDT
Timing Range: .05 s to 300 h
Brand: Omron Automation and Safety
Accuracy: .2 %
Operating Temperature Range: -10C to 55C
Current Rating: 5 A
Operating Supply Voltage: 48 VDC, 48 VAC
Packaging: Bulk
Series: H3CR
Factory Pack Quantity: 1
Termination Style: Plug In
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W28-XQ1A-8 Circuit Breakers 1,185
70-465-1 Relay Sockets & Hardware 388
4300.0703 AC Power Entry Modules 1,186
70-464-1 Relay Sockets & Hardware 742
Y92F-30 Mounting Hardware 83
P3GA-11 Relay Sockets & Hardware 44
P2CF-11-E Relay Sockets & Hardware 36
MKS2PN AC120 General Purpose Relays 7
16-700DIN Relay Sockets & Hardware 199
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$93.59
2:
$92.16
5:
$90.80
10:
$86.90
25:
$82.20

To add to a project, please Log In.

165583196 114179602 195611129 189371948 190230012