|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3CRA8-AC1
Manufacturer Part #:

H3CR-A8-AC100-240/DC100-125

Manufacturer:

Description:
Timers ANALOG SOLID STATE
Mouser Online Catalog Page 2,032, Mouser Online Catalog
PDF Page 2,032, PDF Catalog Page
H3CR-A8-AC100-240/DC100-125 Datasheet H3CR-A8-AC100-240/DC100-125 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Type: Relay Output DPDT
Timing Range: .05 s to 300 h
Display Type: Analog Hand Dial
Brand: Omron Automation and Safety
Accuracy: .2 %
Operating Temperature Range: -10C to 55C
Current Rating: 5 A
Operating Supply Voltage: 48 VDC, 48 VAC
Packaging: Bulk
Series: H3CR
Factory Pack Quantity: 1
Termination Style: Plug In
Part # Aliases: 100-240AC/100-125VDC 3137971 H3CR-A8 H3CRA8-AC100240 H3CRA8100240AC100125VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,451
H3CR-A-AC100-240/DC100-125 Timers 66
FP40R12KE3 IGBT Modules 14
KRPA-11AG-120 General Purpose Relays 167
LTD-4708JR LED Displays & Accessories 466
G2R-1-T-AC120 General Purpose Relays 723
Y92F-30 Mounting Hardware 83
P2CF-08 Relay Sockets & Hardware 45
P3G-08 Relay Sockets & Hardware 39
CA713/3 Terminal Block Tools & Accessories 100
Real Time Availability
Stock:
67 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$76.39
2:
$74.93
5:
$71.83
10:
$67.76
25:
$63.72

To add to a project, please Log In.

165583196 195611129 114179602 189371948 190230012