Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H3CA-8DC24
Manufacturer Part #:

H3CA-8DC24

Manufacturer:

Description: Timers Solid State Timer
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Timing Range: 0.1 s to 9990 hr
Supply Voltage: 24 V to 240 V
Series: H3CA
Display Type: 5 Digit LCD
Product: Digital Timer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $162.09
  10: $151.44
  25: $146.63
  50: $143.97
  100: Quote

To add to a project, please Log In.


This product is also available in:
000000001