Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H3CA-8
Manufacturer Part #:

H3CA-8-AC100/110/120

Manufacturer:

Description:
Timers AC100/110/120
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Supply Voltage: 100 V to 120 V
Timing Range: 0.1 s to 9990 hr
Display Type: LCD Backlight
Series: H3CA
Factory Pack Quantity: 1
Termination Style: Plug, Octal Style
Part # Aliases: 1093331
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $170.15
  2: $165.04
  5: $160.09
  10: $155.29
  25: $143.27

To add to a project, please Log In.


This product is also available in:
165583196 189371948 114179602 190230012 195611129