|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EJ1N-TC2A-QNHB
Manufacturer Part #:

EJ1N-TC2A-QNHB

Manufacturer:

Description:
Controllers 2 loop TC module M3 screws
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Type: Temperature Controllers
Supply Voltage: 24 VDC
Mounting: DIN Rail
Control Method: ON/OFF, 2-PID Control
Features: Standard control model, basic unit
Number of Inputs: 4
Number of Outputs: 4
Output Type: Voltage
Series: EJ1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $541.57
  5: $510.16
  10: $493.91
  20: $484.89
  50: Quote

To add to a project, please Log In.

165583196 189371948 123428518