Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SY672
Manufacturer Part #:

EE-SY672

Manufacturer:

Description: Optical Switches, Reflective, Phototransistor Output REFL LIGHT-ON/DRK-ON
Silverlight Page 2,081, Mouser Enhanced Catalog
PDF Page 2,081, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Sensing Distance: 1 mm to 5 mm
Output Device: Phototransistor
Maximum Collector Current: 100 mA
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Sensing Method: Reflective
Factory Pack Quantity: 1
Wavelength: 940 nm
Part # Aliases: 1502049 EESY672NC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.88
  25: $23.79
  50: $22.68
  100: $21.54
  200: $18.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
TPS73601DBVR
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $1.82
LMD18200T
Motor / Motion / Ignition Controllers & Drivers
Texas Instruments
1: $16.02
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
ADS1247IPW
Analog to Digital Converters - ADC Low Noise,Prec ...
Texas Instruments
1: $12.01
DS1100LZ-200+
Delay Lines / Timing Elements 3V 5-Tap Delay Line
Maxim Integrated
1: $7.84
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
TRG70A240-11E03-Level-V
Plug-In AC Adapters 70W 90-264VAC 24V 3.0A 2.1mm D ...
Cincon
1: $41.69
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
KPN700B1/4
Knobs & Dials STRGHT 0.75" BLACK SWITCH KNOB
TE Connectivity / Alcoswitch
1: $18.50
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
03420038H
Fuse Holders 3AG
Littelfuse
1: $3.75
RES25RE
Rheostats 12.5watt 25ohm Std Shaft
Ohmite
1: $27.52
1753550
Pluggable Terminal Blocks 5.00 8P HEADER 180D
Phoenix Contact
1: $2.12
3365/26-100SF
Flat Cables 26/CAB/RC/TYP1 28AWG/STR/.050"/100'
3M Electronic Solutions Division
1: $45.76
OD8025-12HB
Fans Fan 80x25 12VDC Ball Wire 40cfm 35dBA
Orion Fans
1: $9.99
BS-22-8-P
Terminals FLG FORK 16-14 AWG 8
3M Electronic Specialty
1: $0.25
10TC260
Toggle Switches DPDT ON-ON STD LVR
Mountain Switch
1: $3.65


151682008