Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SX914-R1M
Manufacturer Part #:

EE-SX914-R 1M

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output 5MMSLOT PM LD NPN SHP R CBL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 5 mm
Aperture Width: 0.8 mm
Mounting Style: Screw
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.44
  2: $19.83
  5: $19.47
  10: $18.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY12207-306LF
PIN Diodes .9-4.0GHz SPDT 50W IL .4dB typ
Skyworks Solutions, Inc.
1: $7.14
SKY12210-478LF
PIN Diodes .9-4.0GHz SPDT 100W IL .4dB typ
Skyworks Solutions, Inc.
1: $8.60
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: $299.00
53261-0671
Headers & Wire Housings 1.25MM HDR 6 CKT Right-Ang ...
Molex
1: $1.61
MS3116F8-4S
Circular MIL Spec Connector 4P #20 SKT CONTACTS
Amphenol Industrial
1: $19.97
T521X337M016ATE025
Tantalum Capacitors - Polymer SMD 16volts 330uF 20 ...
Kemet
1: $9.45
G6RN-1-DC12
General Purpose Relays Heavy-Duty SPDT 12VDC
Omron Electronics
1: $2.45
LPS255-CF
Linear and Switching Power Supplies 24v-48v output ...
Emerson / Astec Power
1: $324.25
NFM41PC155B1E3L
EMI/RFI Suppressors & Ferrites 1.5uF 25Vdc 6A 20%
Murata Electronics
1: $1.35
C016 20D003 100 12
Circular DIN Connectors 3+PE FEM STRT BLK SCREW SI ...
Amphenol Tuchel
1: $7.95
J00-0065NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $7.16
PSAC60M-120-R
Plug-In AC Adapters 60W 12V 5A 3-Wire Input
Phihong
1: $34.68
IS61WV51216BLL-10TLI
SRAM 8M (512Kx16) 10ns Async SRAM 3.3v
ISSI
1: $13.56
PS100-7-CER-PIN
Photodiodes Low Capacitance 10x10mm Area
Pacific Silicon Sensor
1: $65.42
74320-1004
HDMI, Displayport & DVI Connectors DVI RECEPTACLE
Molex
1: $3.10
AT24C256C-SSHL-T
EEPROM 256K (32K X 8), 2-WI 1.8V
Atmel
1: $1.08
2M-ACAC-010-3625-012.0-00-AB-00-0
Cable Assemblies 10P 12" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
1: $5.97
FPF2701MPX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.49
M80-8170405
Headers & Wire Housings 04 WAY M/CRIMP L/BORE F/LA ...
Harwin
1: $4.31
EE-SX914P-R 1M
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Industrial
1: $27.55


1516820085-0311-9false