Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SX871
Manufacturer Part #:

EE-SX871

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output SLOT LGHT-ON NPN
Silverlight Page 2,081, Mouser Enhanced Catalog
PDF Page 2,081, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 5 mm
Mounting Style: Screw
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 nm
Part # Aliases: 1221643 EESX871NC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.26
  2: $28.10
  5: $27.72
  10: $26.71
  25: $25.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0356
Single Board Computers BL1800
Rabbit Semiconductor
1: $99.00
C016 20G003 100 12
Circular DIN Connectors 3+PE FEM RECEPT BLK SCREW ...
Amphenol Tuchel
1: $7.47
12124075-L
Automotive Connectors FM 150.2 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.38
02-06-2131
Pin & Socket Connectors .062" TERM 24-30G M Reel o ...
Molex
20000: $0.02
60010685232
I/O Connectors 68P MALE RA STD W/ LATCH SYSTEM
HARTING
1: $13.20
AC164136-4
RF Development Tools MRF24WB0MA Wi-Fi PICtail+ Dau ...
Microchip Technology
1: $35.00
AT402A
Switch Accessories SPLASH BOOT FULL BLK
NKK Switches
1: $3.01
507002B00000G
Heat Sinks TO-22O HORZ. 15.6 TR HAT SECTION NO TAB ...
Aavid Thermalloy
1: $0.25
FIT221B1/8 BK100
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $1.61
782XBXC-24D
General Purpose Relays 782 Ice Cube Relay DPDT, 15 ...
Magnecraft / Schneider Electric
1: $7.78
1546348-2
Standard Circular Connector R/A CABLE CLAMP 13
TE Connectivity / AMP
1: $9.78
70-782D8-1A
Relay Sockets & Hardware DIN/PM Socket 8-Pin, Scre ...
Magnecraft / Schneider Electric
1: $7.09
EE-SX911-R 1M
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Industrial
1: $22.09
51065-1200
Headers & Wire Housings 12CKT WTB HSG
Molex
1: $0.25
35507-0800
Headers & Wire Housings 8 Ckt Housing Sherlock W-T ...
Molex
1: $0.29
35507-0300
Headers & Wire Housings 3 Ckt Housing Sherlock W-T ...
Molex
1: $0.19
1521261
Circular Metric Connectors SACCM12MSD4CONPG9SH FIE ...
Phoenix Contact
1: $28.59
UB16KKW015F-FF-RO
Pushbutton Switches SPDT ON-ON GREEN
NKK Switches
1: $8.55
50212-8000
Headers & Wire Housings SOCKET 24-30AWG REEL
Molex
1: $0.06
170-009-173L000
D-Sub Standard Connectors 9P MALE CRIMP POKE NICKE ...
NorComp
1: $0.90


151682008