Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SX772
Manufacturer Part #:

EE-SX772

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output SLOT DARK-ON NPN
Mouser Online Catalog Page 2,192, Mouser Online Catalog
PDF Page 2,192, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Output Device: Phototransistor
Slot Width: 5 mm
Mounting Style: Screw
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 nm
Part # Aliases: 1312319 EESX772NC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.21
  2: $31.50
  5: $30.31
  10: $28.74
  25: $26.96

To add to a project, please Log In.


121159121 146259450 115506145 195346910